Print Page
2,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 50+ | $0.763 |
| 100+ | $0.558 |
| 250+ | $0.515 |
| 500+ | $0.471 |
| 1000+ | $0.441 |
| 2500+ | $0.417 |
| 5000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3301H.TCTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel96W7224RL
Cut Tape96W7224
Product RangeµClamp
Clamping Voltage Vc Max8V
Diode Case StyleSOD-523
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Operating Voltage3.3V
Power Dissipation Pd40W
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product RangeµClamp
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
8V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
Product Range
µClamp
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
SOD-523
No. of Pins
2Pins
Clamping Voltage Max
8V
Power Dissipation Pd
40W
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Alternatives for UCLAMP3301H.TCT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

