Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK8058
Product Range6700 Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 5+ | $11.510 |
| 10+ | $11.120 |
| 25+ | $10.640 |
| 50+ | $10.320 |
| 100+ | $10.020 |
| 250+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F075Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK8058
Product Range6700 Series
Switching Temperature75°C
Reset Temperature50°C
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating500mA at 48VDC
Product Range6700 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
75°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
50°C
Sensor Terminals
Through Hole
Contact Rating
500mA at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
