Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L105Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK6629
Product Range6700 Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $15.050 |
| 10+ | $14.050 |
| 25+ | $13.090 |
| 50+ | $12.060 |
| 100+ | $11.360 |
| 250+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L105Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80AK6629
Product Range6700 Series
Switching Temperature105°C
Reset Temperature70°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating500mA at 48VDC
Product Range6700 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
105°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
70°C
Sensor Terminals
Through Hole
Contact Rating
500mA at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
