Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG6-1-52-40.0-A-01-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0505
Product RangeIEG Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.770 |
| 5+ | $69.810 |
| 10+ | $68.420 |
| 25+ | $66.990 |
| 50+ | $65.290 |
Price for:Each
Minimum: 1
Multiple: 1
$103.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG6-1-52-40.0-A-01-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0505
Product RangeIEG Series
Product RangeIEG Series
Current Rating40A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
SVHCTo Be Advised
Technical Specifications
Product Range
IEG Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
40A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
