Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIULNK1-1-52-80.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0562
Product RangeIULN Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.010 |
| 5+ | $170.160 |
| 10+ | $167.130 |
| 25+ | $163.640 |
| 50+ | $160.810 |
Price for:Each
Minimum: 1
Multiple: 1
$237.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIULNK1-1-52-80.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0562
Product RangeIULN Series
Product RangeIULN Series
Current Rating80A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
SVHCTo Be Advised
Technical Specifications
Product Range
IULN Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
80A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Alternatives for IULNK1-1-52-80.0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
