Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoLELZXB1-1REC4-61-15.0-G1-03Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0606
Product RangeLELZX Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.980 |
| 5+ | $157.920 |
| 10+ | $154.310 |
| 25+ | $150.920 |
Price for:Each
Minimum: 1
Multiple: 1
$234.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoLELZXB1-1REC4-61-15.0-G1-03Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0606
Product RangeLELZX Series
Product RangeLELZX Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity-
Trip Time-
Dielectric Strength1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
LELZX Series
No. of Poles
1 Pole
Interrupting Capacity
-
Dielectric Strength
1.25kV
Current Rating
15A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
