Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-5.00A-B06CV-VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1009
Product RangeSNAPAK R Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.110 |
| 5+ | $26.260 |
| 10+ | $25.670 |
| 25+ | $25.080 |
| 50+ | $24.450 |
| 100+ | $24.000 |
| 250+ | $23.640 |
| 5000+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$41.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-5.00A-B06CV-VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1009
Product RangeSNAPAK R Series
Product RangeSNAPAK R Series
Current Rating5A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity500A
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
SNAPAK R Series
No. of Poles
1 Pole
Interrupting Capacity
500A
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
