Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | 603R3KL.25Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK3244 |
| Product Range | 600 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.010 |
| 2+ | $557.000 |
| 5+ | $554.980 |
Price for:Each
Minimum: 1
Multiple: 1
$559.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | 603R3KL.25Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK3244 |
| Product Range | 600 Series |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | - |
| Sensor Housing | Cylindrical |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | 600 Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | Cylindrical |
| Output Current | - |
| Product Range | 600 Series |
| Supply Voltage DC Max | - |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
