Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | 9605R1.7KL2.0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK3608 |
| Product Range | 9600 Series |
| Your Part Number |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.740 |
| 5+ | $67.620 |
| 10+ | $66.370 |
| 25+ | $65.130 |
| 50+ | $63.880 |
Price for:Each
Minimum: 1
Multiple: 1
$70.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / BEI SENSORS |
|---|---|
| Manufacturer Part No | 9605R1.7KL2.0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79AK3608 |
| Product Range | 9600 Series |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | - |
| Sensor Housing | Rectangular |
| No. of Pins | 3 Pin |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | 9600 Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | Rectangular |
| Output Current | - |
| Product Range | 9600 Series |
| Supply Voltage DC Max | - |
|---|---|
| No. of Pins | 3 Pin |
| Operating Magnetic Force Min | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
