Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60SA3HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3625
Product RangeDC60 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 5+ | $45.960 |
| 10+ | $44.890 |
| 25+ | $42.760 |
| 50+ | $41.910 |
| 100+ | $41.040 |
| 250+ | $40.190 |
| 5000+ | $39.330 |
Price for:Each
Minimum: 1
Multiple: 1
$47.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60SA3HCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3625
Product RangeDC60 Series
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max48VDC
Relay MountingPanel Mount
Relay TerminalsScrew, Clamp
Switching ModeAC & DC Switch
Operating Voltage Min3VDC
Control Voltage Min90V
Control Voltage Max280V
Product RangeDC60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Screw, Clamp
Operating Voltage Min
3VDC
Control Voltage Max
280V
SVHC
No SVHC (21-Jan-2025)
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
AC & DC Switch
Control Voltage Min
90V
Product Range
DC60 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
