Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48D420Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM9035
Product RangeDRC Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.730 |
| 5+ | $164.380 |
| 10+ | $161.020 |
| 25+ | $157.680 |
| 50+ | $154.310 |
| 100+ | $150.970 |
| 10000+ | $147.610 |
Price for:Each
Minimum: 1
Multiple: 1
$167.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48D420Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM9035
Product RangeDRC Series
Load Current5A
Operating Voltage Max530V
Control Voltage Max30VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48V
Control Voltage Min18VDC
Product RangeDRC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
5A
Control Voltage Max
30VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48V
Product Range
DRC Series
Operating Voltage Max
530V
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
