Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40E400Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM9036
Product RangeDRC Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.070 |
| 5+ | $214.570 |
| 10+ | $209.060 |
| 25+ | $198.060 |
| 50+ | $194.100 |
Price for:Each
Minimum: 1
Multiple: 1
$220.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40E400Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM9036
Product RangeDRC Series
Load Current7.6A
Operating Voltage Max415VAC
Control Voltage Max30VDC
Switching ModeZero Voltage Turn On
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min18VDC
Product RangeDRC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
7.6A
Control Voltage Max
30VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC Series
Operating Voltage Max
415VAC
Switching Mode
Zero Voltage Turn On
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
