Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC4890CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0295
Product RangeMCPC Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $264.920 |
| 5+ | $258.960 |
| 10+ | $253.000 |
| 25+ | $241.080 |
| 50+ | $236.260 |
Price for:Each
Minimum: 1
Multiple: 1
$264.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCPC4890CCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0295
Product RangeMCPC Series
Contact ConfigurationSPST-NO
Load Current90A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min300VAC
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
300VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
8VDC
Product Range
MCPC Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
