Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCSS2450ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM4012
Product RangeMCS Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.910 |
| 5+ | $195.910 |
| 10+ | $191.910 |
| 25+ | $187.920 |
| 50+ | $183.920 |
| 100+ | $179.920 |
| 10000+ | $175.920 |
Price for:Each
Minimum: 1
Multiple: 1
$199.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCSS2450ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM4012
Product RangeMCS Series
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min180VAC
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
180VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
8VDC
Product Range
MCS Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
