Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415-HRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y8879
Product RangeD-HR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.540 |
| 5+ | $150.020 |
| 10+ | $145.390 |
| 25+ | $138.120 |
| 50+ | $129.530 |
| 100+ | $116.320 |
| 250+ | $105.750 |
Price for:Each
Minimum: 1
Multiple: 1
$166.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415-HRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y8879
Product RangeD-HR Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeD-HR Series
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max2A
Switching Voltage Max15kV
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D-HR Series
Coil Resistance
350ohm
Switching Voltage Max
15kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (25-Jun-2020)
Alternatives for DAT72415-HR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
