Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05BHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y8190
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.720 |
| 5+ | $403.990 |
| 10+ | $387.590 |
| 25+ | $369.130 |
| 50+ | $338.370 |
| 100+ | $291.210 |
Price for:Each
Minimum: 1
Multiple: 1
$473.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05BHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y8190
Product RangeMC Series
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Process Connection Type-
Output Current250mA
Operating Pressure Max4bar
Housing Material304 Stainless Steel
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max130°C
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Output Current
250mA
Housing Material
304 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
4bar
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
