Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8317
Product RangeSSF50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.200 |
| 5+ | $388.830 |
| 10+ | $374.630 |
| 25+ | $358.650 |
| 50+ | $332.020 |
| 100+ | $291.190 |
Price for:Each
Minimum: 1
Multiple: 1
$449.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99Y8317
Product RangeSSF50 Series
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Process Connection Type-
Output Current500mA
Operating Pressure Max-
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeSSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Output Current
500mA
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF50 Series
Alternatives for SSF50X100X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
