Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-11DC-0A010BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6581
Product RangePTE7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.410 |
Price for:Each
Minimum: 1
Multiple: 1
$86.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-11DC-0A010BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6581
Product RangePTE7100 Series
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPTF
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating32VDC
Operating Pressure Max10bar
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPTF
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Port Style
1/4" - 18 NPT
Supply Voltage Min
8VDC
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
