Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-21CC-2A040BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6609
Product RangePTE7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.410 |
Price for:Each
Minimum: 1
Multiple: 1
$86.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-21CC-2A040BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6609
Product RangePTE7100 Series
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeUNF-2A Male
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating32VDC
Operating Pressure Max40bar
Port Style7/16" - 20 UNF-2A
Pressure Port Size7/16"-20
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
UNF-2A Male
Operating Pressure Min
0bar
Operating Pressure Max
40bar
Pressure Port Size
7/16"-20
Supply Voltage Min
8VDC
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Port Style
7/16" - 20 UNF-2A
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
