Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7300-14AM-1B010SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6620
Product RangePTE7300 Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.680 |
Price for:Each
Minimum: 1
Multiple: 1
$93.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7300-14AM-1B010SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6620
Product RangePTE7300 Series
Pressure TypeSealed Gauge
Pressure Port TypeBSPP
Operating Pressure Min0bar
Operating Pressure Max10bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationM12 Connector
Supply Voltage Min3.3VDC
Supply Voltage Max5.5VDC
Media TypeFluid, Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePTE7300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
3.3VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7300 Series
Pressure Port Type
BSPP
Operating Pressure Max
10bar
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
