Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7300-14DM-0B025SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6625
Product RangePTE7300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.680 |
Price for:Each
Minimum: 1
Multiple: 1
$93.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7300-14DM-0B025SNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6625
Product RangePTE7300 Series
Pressure TypeSealed Gauge
Sensor Output TypeI2C Digital
Pressure Port TypeNPTF
Pressure Measurement TypeSealed Gauge
Operating Pressure Min0bar
Voltage Rating5.5VDC
Operating Pressure Max25bar
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current3.7mA
Transducer Connection / Termination5 Pin M12 Connector
Supply Voltage Min3.3VDC
Supply Voltage Max5.5VDC
Media TypeFluid, Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Pressure Port Type
NPTF
Operating Pressure Min
0bar
Operating Pressure Max
25bar
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Sensor Output Type
I2C Digital
Pressure Measurement Type
Sealed Gauge
Voltage Rating
5.5VDC
Pressure Port Size
1/4"-18
Supply Current
3.7mA
Supply Voltage Min
3.3VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7300 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
