Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7500-31AG-1A200BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6638
Product RangePTE7500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.840 |
| 5+ | $106.510 |
| 10+ | $103.280 |
| 25+ | $98.400 |
| 50+ | $86.500 |
Price for:Each
Minimum: 1
Multiple: 1
$112.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7500-31AG-1A200BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM6638
Product RangePTE7500 Series
Pressure TypeGauge
Sensor Output TypeCANopen
Pressure Port TypeBSPP Male
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max200bar
Voltage Rating32VDC
Pressure Port SizeG1/4A
Port StyleG1/4A
Transducer Connection / Termination5 Pin M12 Connector
Supply Current15mA
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media TypeFluid, Gas
Output InterfaceCANopen
Sensor Output TypeDigital
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7500 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
BSPP Male
Operating Pressure Min
0bar
Voltage Rating
32VDC
Port Style
G1/4A
Supply Current
15mA
Supply Voltage Max
32VDC
Output Interface
CANopen
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Sensor Output Type
CANopen
Pressure Measurement Type
Gauge
Operating Pressure Max
200bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
5 Pin M12 Connector
Supply Voltage Min
9VDC
Media Type
Fluid, Gas
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PTE7500 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
