Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSENSIRION
Manufacturer Part NoASF1430Copy
Newark Part No.01M6880
Sensor TypeFlow Sensor
Flow Rate Min-400cc/min
Flow Rate Max400cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min7VDC
Supply Voltage Max18VDC
Accuracy± 1%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
400cc/min
Operating Pressure Max
-
Supply Voltage Max
18VDC
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Flow Rate Min
-400cc/min
Operating Pressure Min
-
Supply Voltage Min
7VDC
Accuracy
± 1%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
