Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP36-500PA-TR-250PCSCopy
Newark Part No.
Re-Reel58AC3877
Cut Tape58AC3877
Product RangeSDP3x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $50.700 | $50.70 |
| Total Price | $50.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $50.700 |
| 5+ | $48.640 |
| 10+ | $44.540 |
| 25+ | $41.460 |
| 50+ | $37.360 |
| 100+ | $36.340 |
| 250+ | $35.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP36-500PA-TR-250PCSCopy
Newark Part No.
Re-Reel58AC3877
Cut Tape58AC3877
Product RangeSDP3x Series
Pressure TypeDifferential
Operating Pressure Min-50Pa
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max500Pa
Supply Voltage Min2.7V
Voltage Rating3.3V
Port StyleDual Axial Barbless
Supply Voltage Max5.5V
Supply Current3.8mA
Sensor Case / PackageQFN
No. of Pins16Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP3x Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
500Pa
Voltage Rating
3.3V
Supply Voltage Max
5.5V
Sensor Case / Package
QFN
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SDP3x Series
SVHC
No SVHC (12-Jan-2017)
Operating Pressure Min
-50Pa
Pressure Measurement Type
Differential
Supply Voltage Min
2.7V
Port Style
Dual Axial Barbless
Supply Current
3.8mA
No. of Pins
16Pins
Accuracy
± 3%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Alternatives for SDP36-500PA-TR-250PCS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
