Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT41I-AD1B-SENSORSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AK7642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.740 |
| 5+ | $77.030 |
| 10+ | $71.480 |
| 25+ | $64.070 |
| 50+ | $62.230 |
| 100+ | $60.370 |
| 250+ | $59.260 |
Price for:Each
Minimum: 1
Multiple: 1
$80.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT41I-AD1B-SENSORSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AK7642
Kit Application TypeSensor
Silicon ManufacturerSensirion
Silicon Core NumberSHT41I
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit Contents3x SHT41I on FPCB, 1x RJ45 Adapter Cable (1m)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Kit Application Type
Sensor
Silicon Core Number
SHT41I
Kit Contents
3x SHT41I on FPCB, 1x RJ45 Adapter Cable (1m)
SVHC
No SVHC (12-Jan-2017)
Silicon Manufacturer
Sensirion
Application Sub Type
Temperature Sensor & Humidity Sensor
Product Range
-
Alternatives for SEK-SHT41I-AD1B-SENSORS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
