Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ1955
Product RangeSFM3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.890 |
| 5+ | $243.430 |
| 10+ | $235.370 |
| 25+ | $228.640 |
| 50+ | $224.610 |
Price for:Each
Minimum: 1
Multiple: 1
$256.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM3100-VCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AJ1955
Product RangeSFM3100 Series
Sensor TypeFlow Sensor
Flow Rate Min-24l/min
Flow Rate Max240l/min
Operating Pressure Min0.66bar
Operating Pressure Max1.07bar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Accuracy± 6%
Media TypeAir, Nitrogen, Oxygen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min5°C
Operating Temperature Max60°C
Product RangeSFM3100 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
240l/min
Operating Pressure Max
1.07bar
Supply Voltage Max
5.25V
Media Type
Air, Nitrogen, Oxygen
Process Connection Type
-
Sensor Mounting
In-Line
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
-24l/min
Operating Pressure Min
0.66bar
Supply Voltage Min
4.75V
Accuracy
± 6%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SFM3100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
