Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSFM5500-10SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AK8326
Product RangeSFM5500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,490.020 |
| 5+ | $1,412.940 |
| 10+ | $1,370.130 |
| 25+ | $1,327.310 |
| 50+ | $1,310.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,490.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM5500-10SLMCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32AK8326
Product RangeSFM5500 Series
Sensor TypeFlow Sensor
Flow Rate Min0.01l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min14V
Supply Voltage Max26.4V
Accuracy± 0.8%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFM5500 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
10bar
Supply Voltage Max
26.4V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Flow Rate Min
0.01l/min
Operating Pressure Min
-
Supply Voltage Min
14V
Accuracy
± 0.8%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFM5500 Series
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
