Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT41-AD1P-R2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM9306RL
Cut Tape25AM9306
Product RangeSHT4xA Series
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.440 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 50+ | $2.660 |
| 100+ | $2.560 |
| 250+ | $2.460 |
| 500+ | $2.360 |
| 1000+ | $2.280 |
| 2500+ | $2.230 |
| 5000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT41-AD1P-R2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM9306RL
Cut Tape25AM9306
Product RangeSHT4xA Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.8% RH
Temperature Accuracy± 0.2°C
RH Response Time4s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.08V
Supply Voltage Max3.6V
Product RangeSHT4xA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
SVHC
No SVHC (21-Jan-2025)
Humidity Accuracy
± 1.8% RH
RH Response Time
4s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.08V
Product Range
SHT4xA Series
Alternatives for SHT41-AD1P-R2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
