Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1007158-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AC2034
Product RangeMiniSense 100NM Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.470 |
| 25+ | $4.190 |
| 50+ | $3.860 |
| 100+ | $3.630 |
| 250+ | $3.340 |
| 500+ | $3.010 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1007158-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AC2034
Product RangeMiniSense 100NM Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance60Mohm
Sensor MountingThrough Hole
Sensitivity16pC/G
External Diameter-
Internal Diameter-
Input Current-
Product RangeMiniSense 100NM Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
60Mohm
Sensitivity
16pC/G
Internal Diameter
-
Product Range
MiniSense 100NM Series
Supply Voltage
-
Sensor Mounting
Through Hole
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
