Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoAS14024HB519BB0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1847
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.760 |
| 5+ | $66.570 |
| 10+ | $64.440 |
| 25+ | $61.210 |
| 50+ | $56.780 |
| 100+ | $52.470 |
| 250+ | $48.620 |
Price for:Each
Minimum: 1
Multiple: 1
$70.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoAS14024HB519BB0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1847
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM303.681CFM
Noise Rating64.7dBA
Power Rating44.4W
Rated Speed3600rpm
Power Connection Type4 Lead Wires
Current Rating1.85A
IP Rating-
IP Rating-
Air Flow - m3/min8.594m³/min
Static Pressure0.859Inch-H2O
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Noise Rating
64.7dBA
Rated Speed
3600rpm
Current Rating
1.85A
IP Rating
-
Static Pressure
0.859Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
50.8mm
Air Flow - CFM
303.681CFM
Power Rating
44.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
8.594m³/min
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
