Print Page
251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.460 |
| 5+ | $22.240 |
| 10+ | $20.820 |
| 25+ | $19.450 |
| 50+ | $17.980 |
| 100+ | $16.980 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$23.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMFB40H05ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18M7060
Product RangeMFB40H
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.48CFM
Noise Rating24dBA
Power Rating-
Rated Speed5800rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min0.184m³/min
Product RangeMFB40H
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
5800rpm
Current Rating
90mA
IP Rating
-
Product Range
MFB40H
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.48CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.184m³/min
SVHC
No SVHC (16-Jul-2019)
Alternatives for MFB40H05A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

