Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part NoBW22ABKASYLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH6138
Product RangeBW22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $12.940 |
| 10+ | $12.720 |
| 25+ | $12.510 |
| 50+ | $12.290 |
| 100+ | $12.060 |
| 250+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoBW22ABKASYLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH6138
Product RangeBW22 Series
Enclosure TypeSmartwatch With Wristband
Enclosure MaterialPolycarbonate
External Height - Metric18.03mm
External Width - Metric38.4mm
External Depth - Metric44.2mm
IP RatingIP67
Body ColorBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial0.71"
External Width - Imperial1.51"
External Depth - Imperial1.74"
Product RangeBW22 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Smartwatch With Wristband
External Height - Metric
18.03mm
External Depth - Metric
44.2mm
Body Color
Black
External Height - Imperial
0.71"
External Depth - Imperial
1.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
38.4mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.51"
Product Range
BW22 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
