Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $6.920 |
| 25+ | $6.850 |
| 50+ | $6.790 |
| 100+ | $6.720 |
| 250+ | $6.650 |
| 500+ | $6.590 |
| 1000+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-4, TRRDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K4431
Product RangeC Series
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric14.73mm
External Width - Metric35mm
External Depth - Metric54mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial0.58"
External Width - Imperial1.38"
External Depth - Imperial2.13"
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14.73mm
External Depth - Metric
54mm
Body Color
Red
External Height - Imperial
0.58"
External Depth - Imperial
2.13"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

