Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM2045-3.30XXDH4G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2908RL
Cut Tape03AM2908
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.596 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.596 |
| 50+ | $0.498 |
| 100+ | $0.447 |
| 250+ | $0.405 |
| 500+ | $0.355 |
| 1000+ | $0.319 |
| 2500+ | $0.265 |
| 5000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM2045-3.30XXDH4G/TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2908RL
Cut Tape03AM2908
Product Range3.3V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageXTDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
To Be Advised
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
70mV
IC Case / Package
XTDFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
