Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM41298XG/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2918RL
Cut Tape03AM2918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.600 | $17.60 |
| Total Price | $17.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 50+ | $16.300 |
| 100+ | $15.180 |
| 250+ | $14.080 |
| 500+ | $12.970 |
| 1000+ | $12.210 |
| 2500+ | $11.560 |
| 5000+ | $11.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM41298XG/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2918RL
Cut Tape03AM2918
Laser Driver TypeThermoelectric Cooler
IC Case / PackageWLCSP
No. of Pins25Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product Range-
SVHCTo Be Advised
Technical Specifications
Laser Driver Type
Thermoelectric Cooler
No. of Pins
25Pins
Supply Voltage Max
5.5V
SVHC
To Be Advised
IC Case / Package
WLCSP
Supply Voltage Min
2.7V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
