Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM42600XPTS16G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2919RL
Cut Tape03AM2919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $3.200 |
| 100+ | $2.940 |
| 250+ | $2.670 |
| 500+ | $2.390 |
| 1000+ | $2.110 |
| 2500+ | $1.960 |
| 5000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM42600XPTS16G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2919RL
Cut Tape03AM2919
IC TypeH-Bridge Motor Driver
Motor TypeDC Brush, Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
24V
Operating Temperature Max
125°C
Product Range
-
Motor Type
DC Brush, Stepper
Output Current
1.5A
IC Case / Package
TSSOP-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
