Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGMICRO
Manufacturer Part NoSGM4918AYD10G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2925RL
Cut Tape03AM2925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.350 |
| 25+ | $1.230 |
| 50+ | $1.140 |
| 100+ | $0.976 |
| 250+ | $0.887 |
| 500+ | $0.793 |
| 1000+ | $0.768 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM4918AYD10G/TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM2925RL
Cut Tape03AM2925
Output Power x Channels @ Load80mW x 2 @ 32Ohm
Audio Amplifier Type-
Supply Voltage Range2.7V to 5.1V
Supply Voltage Range2.7V to 5.1V
IC Case / PackageTDFN-EP
No. of Pins10Pins
Load Impedance32ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Power x Channels @ Load
80mW x 2 @ 32Ohm
Supply Voltage Range
2.7V to 5.1V
IC Case / Package
TDFN-EP
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
2.7V to 5.1V
No. of Pins
10Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
