
Product Information
Product Overview
The PM-DCA-0R0C0 from Shimpo Instruments is a PM-DC series 1/8 DIN process meter with bright, red 5 digit LED display for indicating current or voltage. The meter with current input models can be set to one of 4 input ranges from ±2.0000mA with 0.1μA resolution to ±5.000A with 1mA resolution. This process meter possesses exceptionally quick read rates to 60 conversions per second while integrating the signal over a full power cycle. This fast read rate feature is ideal for peak or valley capture, on/off set point alarm or control applications. DC signal input is ideal for indicating current or voltage signals from process sensors, transmitters and transducers in applications involving temperature, pressure, level, flow rate, speed, humidity, level, distance and a myriad. It is commonly used to detect DC power output from solar cells, power supplies, batteries as well as current consumption of DC powered motors and similar devices.
- Jumper selectable DC signal input range
- LED display scalable to ±99,999 with adjustable decimal point
- Input power ranging from 85VAC to 264VAC or 95VDC to 300VDC
- Two 8A form C contact relay output and no communication protocol
- No analogue output
- Ambient temperature range from 0°C to 55°C
- Display update time of 3.5/s at 60Hz, 3/s at 50Hz & accuracy of ±0.01% of full scale ±2 counts (LSD)
- Digital filtering is menu-selectable for electrically noisy environments
- Panel mounted, NEMA 4X (IP65) front cover protection keeps fluids out
- Dimension of 48mm x 96mm x 102mm 1/8 DIN, panel cut-out of 45mm x 92mm, max panel thickness of 4.5mm
Applications
Automation & Process Control
Technical Specifications
5
0mA to 2mA / 0mA to 20mA / 0mA to 200mA / 0A to 5A
45mm
85VAC
0°C
PM-DC Series
DC Current
14.2mm
92mm
264VAC
55°C
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate
