Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoFLEXI LINK CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 5+ | $10.910 |
| 10+ | $10.380 |
| 25+ | $9.630 |
| 50+ | $8.940 |
| 100+ | $8.290 |
| 250+ | $7.600 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoFLEXI LINK CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5480
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Color-
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor Material-
External Diameter8.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
-
Voltage Rating
-
Conductor Material
-
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.34mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
