Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHL18L-P3B5BACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM3972
Product RangeH18 Sure Sense Series
Also Known As1080745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.600 |
| 5+ | $406.200 |
| 10+ | $354.400 |
| 25+ | $327.010 |
| 50+ | $294.800 |
Price for:Each
Minimum: 1
Multiple: 1
$454.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHL18L-P3B5BACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM3972
Product RangeH18 Sure Sense Series
Also Known As1080745
Sensor TypePhotoelectric Sensor
Sensing Range Max12m
Sensing Distance Max12m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypePNP
Output TypeDigital - PNP
Product RangeH18 Sure Sense Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
12m
Sensor Output Type
PNP
Product Range
H18 Sure Sense Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
655nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
12m
Sensing Method
Dual Lens, Retroreflective
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
