Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-40NNPKC0K
Newark Part No.01AM4701
Product RangeIQG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $118.780 |
5+ | $111.930 |
10+ | $108.520 |
Price for:Each
Minimum: 1
Multiple: 1
$118.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-40NNPKC0K
Newark Part No.01AM4701
Product RangeIQG Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, Complementary NPN
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Product RangeIQG Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
40mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Plastic
IP Rating
IP67, IP68, IP69K
Product Range
IQG Series
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, Complementary NPN
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate