Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoLTG-2708-MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5594
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.250 |
| 5+ | $20.340 |
| 10+ | $19.950 |
| 25+ | $19.540 |
| 50+ | $18.570 |
| 100+ | $16.850 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$22.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLTG-2708-MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5594
Cable ShieldingScreened
No. of Conductors8Conductor
Wire Gauge-
Conductor Area CSA0.15mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPUR
External Diameter5.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Black
Conductor Material
-
External Diameter
5.3mm
Product Range
-
No. of Conductors
8Conductor
Conductor Area CSA
0.15mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
