MICS3-ABAZ90PZ1P01
Safety Laser Scanner, 275° Beam Angle, 8 Field Pair, Type 3, SIL2, 64m Max Sensing Range, IP65

2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9,299.310 |
| 5+ | $8,975.800 |
| 10+ | $8,795.530 |
| 25+ | $8,581.260 |
| 50+ | $8,384.760 |
Product Information
Product Overview
MICS3-ABAZ90PZ1P01 is a microScan3 safety laser scanner for the protection of very different applications from stationery to mobile and from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high-precision measurement data. It increases the productivity and availability of machines. The safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation and very high performance.
- microScan3 Core - PROFINET safety laser scanner
- 9m protective field range
- Up to 8 fields configurable, and 8 monitoring cases
- M12 connection interface
- PROFINET PROFIsafe for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminum housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor including system plug for easier wiring and installation
Technical Specifications
microScan3 Series
8Field Pairs
275°
No
IP65
SIL2
275°
4 Pin M12 Connector
IP65
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
