
| Quantity | Price |
|---|---|
| 1+ | $8,652.290 |
| 5+ | $8,329.810 |
| 10+ | $8,150.110 |
| 25+ | $7,936.520 |
| 50+ | $7,740.630 |
Product Information
Product Overview
MICS3-CBAZ55PZ1P01 is a microScan3 safety laser scanner for the protection of very different applications from stationery to mobile and from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high-precision measurement data. It increases the productivity and availability of machines. The safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation and very high performance.
- microScan3 Pro - PROFINET safety laser scanner
- 5.5m protective field range
- Up to 128 fields configurable, and 128 monitoring cases
- M12 connection interface
- PROFINET PROFIsafe for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminum housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor including system plug for easier wiring and installation
Technical Specifications
microScan3 Series
128Field Pairs
275°
No
IP65
SIL2
275°
4 Pin M12 Connector
IP65
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
