Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMICS3-CBUZ40IZ1P01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5459
Product RangeoutdoorScan3 Series
Also Known As1094472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,662.070 |
| 5+ | $10,264.670 |
| 10+ | $10,043.230 |
| 25+ | $9,780.030 |
| 50+ | $9,538.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10,662.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMICS3-CBUZ40IZ1P01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5459
Product RangeoutdoorScan3 Series
Also Known As1094472
Product RangeoutdoorScan3 Series
Safety Integrity LevelSIL2
No. of Field Pairs128Field Pairs
Beam Angle275°
Beam Angle275°
Connection Method4 Pin M12 Connector
Incremental Encoder InputsNo
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
MICS3-CBUZ40IZ1P01 is a outdoorScan3 safety laser scanner that protects people outdoors in a wide range of mobile and stationery applications. Thanks to intelligent algorithms and the outdoor safeHDDM® scanning technology, the sensor achieves high productivity even in unfavorable weather conditions. The outdoorScan3 stands out thanks to the rugged housing, smart connection technology and advanced diagnostic functions. The Safety Designer configuration software from SICK enables intuitive operation.
- outdoorScan3 Pro - EtherNet/IP safety laser scanner
- 4m protective field range
- Up to 128 fields configurable, and 128 monitoring cases
- M12 connection interface
- CIP Safety™ over EtherNet/IP™ for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminum housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor including system plug for easier wiring and installation
Technical Specifications
Product Range
outdoorScan3 Series
No. of Field Pairs
128Field Pairs
Beam Angle
275°
Incremental Encoder Inputs
No
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
275°
Connection Method
4 Pin M12 Connector
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
