Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMPS-032TLTQ0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5527
Product RangeMPS-T Series
Also Known As1062506
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.960 |
| 5+ | $411.560 |
| 10+ | $403.160 |
| 25+ | $394.760 |
| 50+ | $386.360 |
Price for:Each
Minimum: 1
Multiple: 1
$419.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMPS-032TLTQ0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5527
Product RangeMPS-T Series
Also Known As1062506
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket
Sensor Output TypeIO-Link
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M12 Connector
IP RatingIP67
IP RatingIP67
Product RangeMPS-T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Min
15VDC
Connection Method
Cable with 4 Pin M12 Connector
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
IO-Link
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MPS-T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
