Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZ2Q-CSSPSKP0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5707
Product RangeMZ2Q-C Series
Also Known As1042238
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.500 |
| 5+ | $236.230 |
| 10+ | $229.470 |
| 25+ | $222.700 |
| 50+ | $218.240 |
| 100+ | $213.790 |
Price for:Each
Minimum: 1
Multiple: 1
$247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZ2Q-CSSPSKP0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5707
Product RangeMZ2Q-C Series
Also Known As1042238
Cylinder TypeC-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output Type2x PNP, NO
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Connection MethodCable with 4 Pin M8 Connector
IP RatingIP67
IP RatingIP67
Product RangeMZ2Q-C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
12VDC
Connection Method
Cable with 4 Pin M8 Connector
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
2x PNP, NO
Supply Voltage Max
30VDC
IP Rating
IP67
Product Range
MZ2Q-C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
