Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KQ0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5618
Product RangeMZT7 Series
Also Known As1070825
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.690 |
| 5+ | $88.430 |
| 10+ | $86.730 |
| 25+ | $85.030 |
| 50+ | $83.330 |
Price for:Each
Minimum: 1
Multiple: 1
$92.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KQ0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM5618
Product RangeMZT7 Series
Also Known As1070825
Cylinder TypeT-Type Cylinder
Sensing MethodMagnetic Sensing
Sensor MountingBracket, Screw Mount
Sensor Output TypePNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M12 Connector
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeMZT7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
Bracket, Screw Mount
Supply Voltage Min
10VDC
Connection Method
Cable with 3 Pin M12 Connector
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Magnetic Sensing
Sensor Output Type
PNP-NO
Supply Voltage Max
30VDC
IP Rating
IP65, IP67
Product Range
MZT7 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
