Print Page
NANS3-CAAZ30AN1
Safety Laser Scanner, 275° Beam Angle, 128 Field Pair, Type 3, SIL2, 40m Max Sensing Range, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoNANS3-CAAZ30AN1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5733
Product RangeNanoScan3 Series
Also Known As1100334
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,179.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6,179.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoNANS3-CAAZ30AN1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM5733
Product RangeNanoScan3 Series
Also Known As1100334
Product RangeNanoScan3 Series
Safety Integrity LevelSIL2
No. of Field Pairs128Field Pairs
Sensing Range Max40m
Sensor TypeType 3 Laser
Beam Angle275°
Beam Angle275°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
NANS3-CAAZ30AN1 is a nanoScan3 safety laser scanner. It is well suited for the protection and localization of mobile platforms. Thanks to the reliable safeHDDM® scanning technology, it delivers high-precision measurement data and is extremely resistant to light, dust or dirt. The easy operation of the Safety Designer configuration software and the clever integration options of the nanoScan3 ensure flexibility in applications and also save time. The nanoScan3 therefore offers a high level of performance and availability in compact housing, thereby securing system productivity.
- nanoScan3 Pro I/O safety laser scanner
- Only 80mm (3.14inch) high
- 3m protective field range, 275° scanning angle
- Local inputs and outputs (I/O) for seamless integration with the control system
- Up to 128 freely configurable fields and 128 monitoring cases
- 2-In-1: reliable safety and precise localization
- Very high level of flexibility when adjusting the vehicle speed and direction
- System plug with configuration memory
- Quick device exchange without rewiring or reconfiguration
- PL d, SIL 2, Type 3 safety rating
Technical Specifications
Product Range
NanoScan3 Series
No. of Field Pairs
128Field Pairs
Sensor Type
Type 3 Laser
Beam Angle
275°
Incremental Encoder Inputs
No
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
40m
Beam Angle
275°
Connection Method
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
