Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPAC50-DCCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM3569
Product RangePAC50 Series
Also Known As1062991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.350 |
| 5+ | $263.220 |
| 10+ | $252.690 |
Price for:Each
Minimum: 1
Multiple: 1
$277.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPAC50-DCCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM3569
Product RangePAC50 Series
Also Known As1062991
Pressure TypeGauge
Pressure Port TypePIF 4mm, G1/4 Female
Pressure Fitting StylePIF 4mm, G1/4 Female
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact ConfigurationSPST-NO, SPST-NC
Sensor MountingDIN Rail
Electrical Connection5 Pin M12 Connector
Switching Voltage Max24VDC
Switching Current Max40mA
Pressure Port SizeG1/4
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePAC50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
PIF 4mm, G1/4 Female
Operating Pressure Max
10bar
Sensor Mounting
DIN Rail
Switching Voltage Max
24VDC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PAC50 Series
Pressure Port Type
PIF 4mm, G1/4 Female
Operating Pressure Min
0bar
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
5 Pin M12 Connector
Switching Current Max
40mA
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
